Expert by Facom Combination Spanner 18 mm, 220mm Overall
- RS Stock No.:
- 188-3093
- Mfr. Part No.:
- E113213
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 188-3093
- Mfr. Part No.:
- E113213
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 18 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 220mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 3318, DIN 3113, ISO 691, ISO 7738, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 18 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 220mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 3318, DIN 3113, ISO 691, ISO 7738, ISO 1711-1 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- RS PRO Combination Spanner Chrome Height Safe, 220 mm Overall 18 mm
- Facom Combination Spanner 18 mm, 208 mm Overall
- Facom Combination Spanner 18 mm, 204 mm Overall
- Bahco Combination Spanner 18 mm, 208 mm Overall
- Gedore Combination Spanner 18 mm, 295 mm Overall
- STAHLWILLE Combination Spanner 18 mm, 255.00 mm Overall
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
- Facom Combination Spanner Height Safe 18 mm, 208 mm Overall