Bahco Combination Spanner 5.5 mm, 112mm Overall

Subtotal (1 unit)*

$24.60

(exc. GST)

$27.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.60

*price indicative

RS Stock No.:
614-0514
Distrelec Article No.:
304-22-430
Mfr. Part No.:
111M-5.5
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

5.5 mm

Product Type

Combination Spanner

Unit of Measure

Metric

Material

Steel

Overall Length

112mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 7738, DIN 3113, ISO 3318, ISO 691, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 111M Series Combination Spanner, 5.5mm Metric size, Alloy Steel Material - 111M-5.5


This combination spanner is a versatile tool designed for professionals in the mechanical, electrical, and automation sectors. With a metric size of 5.5mm and an overall length of 112mm, it is crafted from high-quality alloy steel and features a durable chrome finish. Its double-ended design allows for flexibility and efficiency in various applications.

Features & Benefits


• Precision-engineered for effective fastening and loosening

• Chrome finish provides resistance to rust and corrosion

• Double-ended design offers versatility for different bolt sizes

• Designed for ease of use in tight spaces and complex assemblies

Applications


• Ideal for use in automotive repair and assembly tasks

• Effective for electrical installations requiring precision

• Suitable for work on machinery in industrial settings

• Used for routine maintenance in various mechanical

What materials contribute to its durability and longevity?


The spanner is constructed from high-quality alloy steel, providing enhanced strength and resistance to wear. The chrome finish further protects against rust and corrosion, ensuring long-term functionality.

How does the double-ended design improve usability?


The double-ended feature allows for quick switches between different sizes, reducing downtime during tasks and making it easier to access nuts and bolts in confined spaces.

What are the advantages of using a chrome finish in tools?


A chrome finish aids in preventing corrosion and rust, ensuring the tool remains in optimal condition even when exposed to harsh conditions or frequent use.

Is this spanner suitable for both professional and DIY tasks?


Yes, it is specifically designed for professional environments but is equally effective for home improvement projects, making it versatile for various user levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy