GearWrench Combination Spanner 46 mm, 649mm Overall

Subtotal (1 unit)*

$244.59

(exc. GST)

$269.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.59

*price indicative

RS Stock No.:
187-5283
Mfr. Part No.:
81842
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Combination Spanner

Size

46 mm

Unit of Measure

Metric

Material

Alloy Steel

Head Type

12 Point Hexagonal

Overall Length

649mm

Finish

Satin

Number of Points

12

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

GearWrench 81842 Metric 46 mm 12 Point Long Pattern Satin Combination Spanner


The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.

Features and Benefits


15° offset for better access in tight spaces

Off-corner loading design on box end provides better grip and reduces fastener rounding

Long pattern beam length for improved reach, leverage and torque

Hard stamped size marking

Manufactured from alloy steel for better strength and longer tool life

Satin finish for corrosion protection and simple cleaning

Meets or exceeds ASME specifications

Drive Type: 12 Point

Length Format: Long

Finish: Satin Chrome

End B Offset Degrees: 15 °

End A Drive Type: Open End

End A Offset Degrees: 15 °

Material: Alloy Steel

Wrench Size (mm): 46mm

The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.

15° offset for better access in tight spaces

Off-corner loading design on box end provides better grip and reduces fastener rounding

Open end off-corner loading design provides up to 25% more torque

Size conveniently stamped on the head and beam for quick identification

Manufactured from alloy steel for better strength and longer tool life

Satin finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy