Teng Tools Combination Spanner Satin, 190mm Overall 15 mm
- RS Stock No.:
- 198-2099
- Mfr. Part No.:
- 600515
- Brand:
- Teng Tools
Subtotal (1 unit)*
$22.67
(exc. GST)
$24.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.67 |
*price indicative
- RS Stock No.:
- 198-2099
- Mfr. Part No.:
- 600515
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 15 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 190mm | |
| Finish | Satin | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 15 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 190mm | ||
Finish Satin | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts
Off set at 15° for easier use on flat surfaces
Chrome vanadium with satin finish
Designed and manufactured to DIN3113A
- RS Stock No. 1982110
- Mfr. Part No. 600525
Each
$55.74
- RS Stock No. 1982120
- Mfr. Part No. 600536
Each
$124.57
- RS Stock No. 2693145
- Mfr. Part No. 6005M15RS
Each
$66.23
- RS Stock No. 1982141
- Mfr. Part No. 600530R
Each
$350.93
Related links
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 300 mm Overall 26 mm
- Teng Tools Combination Spanner Satin, 220 mm Overall 18 mm
- Teng Tools Combination Spanner Satin, 320 mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 200 mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 119 mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 380 mm Overall 34 mm
- Teng Tools Combination Spanner Satin, 310 mm Overall 27 mm












