GearWrench Combination Spanner 60 mm, 758mm Overall
- RS Stock No.:
- 187-5286
- Mfr. Part No.:
- 81845
- Brand:
- GearWrench
Subtotal (1 unit)*
$536.14
(exc. GST)
$589.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.14 |
*price indicative
- RS Stock No.:
- 187-5286
- Mfr. Part No.:
- 81845
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Size | 60 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | 12 Point Hexagonal | |
| Material | Alloy Steel | |
| Overall Length | 758mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Size 60 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type 12 Point Hexagonal | ||
Material Alloy Steel | ||
Overall Length 758mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 81844 Metric 55mm 12 Point Long Pattern Satin Combination Spanner
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
Features and Benefits
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Satin finish for corrosion protection and simple cleaning
Meets or exceeds ASME specifications
Drive Type: 12 Point
Length Format: Long
Finish: Satin Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End B Drive Type: 12 Point
Material: Alloy Steel
Wrench Size (mm): 60mm
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Satin finish
Related links
- Facom Combination Spanner 60 mm, 800 mm Overall
- Bahco Combination Spanner 60 mm, 600 mm Overall
- BETA Combination Spanner 60 x 60 mm, 600 mm Overall
- GearWrench Combination Spanner 36 mm, 507 mm Overall
- GearWrench Combination Spanner 55 mm, 706 mm Overall
- GearWrench Combination Spanner 46 mm, 649 mm Overall
- Bahco Slogging Spanner 60 mm, 280 mm Overall
- BETA Ring Spanner 60 mm, 275 mm Overall
