Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 97mm Overall 10 mm
- RS Stock No.:
- 269-3139
- Mfr. Part No.:
- 6005M10RS
- Brand:
- Teng Tools
Subtotal (1 unit)*
$60.89
(exc. GST)
$66.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.89 |
*price indicative
- RS Stock No.:
- 269-3139
- Mfr. Part No.:
- 6005M10RS
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 10 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 97mm | |
| Finish | Chrome Vanadium Satin | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 10 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 97mm | ||
Finish Chrome Vanadium Satin | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools stubby ratcheting combination spanner is ideal for use in confined spaces. A ratcheting ring and open ended spanner combined with the same size at each end. It has Teng Tools hip grip design on the ring end for contact with the flat side of the fastening.
Ideal for rapid tightening and loosening of fastenings
Chrome vanadium satin finish
Related links
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 102 mm Overall 11 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132 mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 127 mm Overall 17 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 106 mm Overall 12 mm
- Teng Tools Combination Ratchet Spanner Satin, 403 mm Overall 30 mm
- Teng Tools Combination Ratchet Spanner Satin, 119 mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 115 mm Overall 14 mm
- Teng Tools Combination Ratchet Spanner Satin, 123 mm Overall 16 mm
