SAM Combination Spanner 46 mm, 520mm Overall

Subtotal (1 unit)*

$425.32

(exc. GST)

$467.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.32

*price indicative

RS Stock No.:
221-3158
Mfr. Part No.:
53-46-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner

Unit of Measure

Metric

Size

46 mm

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

520mm

Finish

Satin Chrome

Number of Points

12

Standards/Approvals

NF ISO 1711-1, NF ISO 7738, NF ISO 3318, ISO 691, NF ISO 691, ISO 7738, DIN ISO 1711-1, ISO 3318, DIN ISO 691, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM long offset combination wrench has satin chrome finish. It has 12-point polygonal head with surface drive profile and forged from chrome vanadium steel. It has SAM tool warranty.

It has 520 mm overall length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy