BETA 10→11 mm² Socket Wrench with Straight Handle, 182mm Overall
- RS Stock No.:
- 234-1068
- Mfr. Part No.:
- 80 10X11
- Brand:
- BETA
Subtotal (1 unit)*
$92.72
(exc. GST)
$101.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.72 |
*price indicative
- RS Stock No.:
- 234-1068
- Mfr. Part No.:
- 80 10X11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 10→11mm² | |
| Handle Type | Straight | |
| Overall Length | 182mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 10→11mm² | ||
Handle Type Straight | ||
Overall Length 182mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 10X11 mm. The overall length of this swivel end socket wrench is 182 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 10 mm Socket Wrench with Straight Handle, 179mm Overall
- BETA 8 to 9 mm² Socket Wrench with Straight Handle, 176 mm Overall
- BETA 12 to 13 mm² Socket Wrench with Straight Handle, 228 mm Overall
- BETA 20 to 22 mm² Socket Wrench with Straight Handle, 289 mm Overall
- BETA 16 to 17 mm² Socket Wrench with Straight Handle, 234 mm Overall
- BETA 30 to 32 mm² Socket Wrench with Straight Handle, 413 mm Overall
- BETA 6 to 7 mm² Socket Wrench with Straight Handle, 170 mm Overall
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
