RS PRO Spanner, 135mm Overall

Subtotal (1 unit)*

$92.74

(exc. GST)

$102.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.74

*price indicative

RS Stock No.:
441-283
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spanner

Sub Type

Combination Spanner

Material

Beryllium Copper Alloy

Overall Length

135mm

Non-Sparking

Yes

Standards/Approvals

DIN7444, DIN3113, DIN133

COO (Country of Origin):
CN

RS PRO 10mm Non Sparking Combination Spanner, 135mm


The RS PRO Combination Wrench is designed for environments where safety is paramount. Made from a copper beryllium alloy, this non-sparking and anti-magnetic tool is ideal for use in hazardous areas. Its primary benefit is reducing the risk of sparks, making it suitable for industries such as oil and gas.

Features and Benefits


Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments

DIN3113 Standard: Ensures compliance with international quality standards

Die forged: Increases strength and durability for long-lasting use

Double-ended design: Both ends fit the same size of bolts and nuts, offering versatility and convenience

Applications


Oil and gas industry

Chemical plants

Mining operations

Additional Information


Non Sparking: Yes

Metric Size: 10mm

Overall Length: 135mm

Material: Beryllium Copper Alloy

Standard: DIN3113

Double Ended: Yes

Offset: No

Height Safe: No

Ratcheting: No

VDE/1000V Approved: No

Imperial or Metric: Metric

Finish: Not specified

Spanner Type: Combination Spanner

Distrelec Product Id: Not specified

Imperial Size: Not specified

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy