IRIMO 8-Piece Wrench Set, 6x7 → 20x22 mm, High Performance Steel Alloy
- RS Stock No.:
- 711-649
- Mfr. Part No.:
- 15-8-H
- Brand:
- IRIMO
Subtotal (1 unit)*
$184.68
(exc. GST)
$203.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.68 |
*price indicative
- RS Stock No.:
- 711-649
- Mfr. Part No.:
- 15-8-H
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Wrench Set | |
| Set Type | Wrench | |
| Sizes in Set | 6x7 → 20x22 mm | |
| Number of Pieces | 8 | |
| Material | High Performance Steel Alloy | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | ISO 10104 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Wrench Set | ||
Set Type Wrench | ||
Sizes in Set 6x7 → 20x22 mm | ||
Number of Pieces 8 | ||
Material High Performance Steel Alloy | ||
Finish Bright Chrome Plated | ||
Standards/Approvals ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Double offset ring end wrench set designed for precision and versatility, making it an essential tool for both professional and home mechanics. This comprehensive 8-piece collection features wrenches that range from 6x7 mm to 20x22 mm, all housed in a convenient plastic holder for effortless organisation. Crafted from high-performance alloy steel and finished with a chrome-plated, matt finish, these wrenches are not only Durable but also provide an excellent grip, ensuring efficiency when tackling a wide variety of tasks. Ideal for accessing tight locations, the offset design allows for superior leverage and ease of use in challenging situations, making this set a valuable addition to any toolkit.
8-piece set provides a range of sizes to tackle varied tasks
Offset design allows for better accessibility in tight spaces
Crafted from high-performance alloy steel for lasting durability
Chrome-plated matt finish enhances corrosion resistance
Includes wrenches sized 6-7 mm to 20-22 mm for diverse applications
Comes with a plastic holder for organised storage and easy transport
Designed to meet ISO 10104 and DIN 838 standards for outstanding quality
Each wrench includes a clip for secure storage during use
Related links
- IRIMO 12-Piece Socket Set High Performance Steel Alloy
- IRIMO 8-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
