IRIMO 12-Piece Spanner, 9 mm, Steel Alloy
- RS Stock No.:
- 709-021
- Mfr. Part No.:
- 19-12-H
- Brand:
- IRIMO
Subtotal (1 unit)*
$367.66
(exc. GST)
$404.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.66 |
*price indicative
- RS Stock No.:
- 709-021
- Mfr. Part No.:
- 19-12-H
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Spanner | |
| Set Type | Ratchet Wrench | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 12 | |
| Material | Steel Alloy | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3318 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Spanner | ||
Set Type Ratchet Wrench | ||
Sizes in Set 9 mm | ||
Number of Pieces 12 | ||
Material Steel Alloy | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Flex head ratcheting combination wrench set is designed for both speed and precision to meet the demanding needs of professionals and DIY enthusiasts alike. This 12-piece set features an array of sizes from 8 mm to 19 mm, all conveniently housed in a sturdy plastic holder. Crafted from high-performance alloy steel, the wrenches not only assure durability but also deliver optimal hardness between 40-50 HRC. With a chrome-plated matt finish, these wrenches provide excellent resistance against corrosion while ensuring a smooth, stylish appearance. Ideal for tightening or loosening bolts and nuts, this set is essential for any toolbox, enhancing your DIY or mechanical projects with efficiency and reliability.
High-performance alloy steel material ensures long-lasting durability
Chrome-plated matt finish offers resistance to rust and wear
Compact plastic holder provides easy organisation and portability
Flex head design allows for greater accessibility in tight spaces
Complies with ISO 3318 and DIN 3113 standards for quality assurance
Related links
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 8-Piece Spanner Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 12-Piece Socket Set High Performance Steel Alloy
- Facom 12-Piece Spanner Set 5/8 in 11/32 in 15/16 in 3/8 in 11/16 in, 9/16
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 12-Piece Spanner Set Alloy Steel
