IRIMO 5-Piece Spanner, 8x9 → 18 x 19 mm, Steel Alloy
- RS Stock No.:
- 709-009
- Mfr. Part No.:
- 18D-5-H
- Brand:
- IRIMO
Subtotal (1 unit)*
$132.91
(exc. GST)
$146.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.91 |
*price indicative
- RS Stock No.:
- 709-009
- Mfr. Part No.:
- 18D-5-H
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Spanner | |
| Set Type | Ratchet Wrench | |
| Sizes in Set | 8x9 → 18 x 19 mm | |
| Number of Pieces | 5 | |
| Material | Steel Alloy | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Spanner | ||
Set Type Ratchet Wrench | ||
Sizes in Set 8x9 → 18 x 19 mm | ||
Number of Pieces 5 | ||
Material Steel Alloy | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Ratcheting double ring wrench set is designed for precision and efficiency in your toolbox. This 5-piece set comes neatly packaged in a plastic holder, allowing for easy storage and access. Each wrench is crafted from high-performance alloy steel, ensuring durability and longevity under various working conditions. With a hardness rating of 40-50 HRC, these wrenches offer robust strength for a variety of tasks. Their unique ratcheting feature allows you to work seamlessly in tight spaces, making them indispensable for both professional tradespeople and DIY enthusiasts alike. The chrome-plated matte finish not only enhances their Visual appeal but also offers resistance against corrosion, ensuring they withstand the test of time.
High-quality alloy steel construction for enhanced durability
Ratcheting design for ease of use in confined spaces
Chrome-plated matte finish for added corrosion resistance
Includes a variety of sizes from 8x9 to 18x19 for versatility
Lightweight design at just 664 g for effortless handling
Compact plastic holder for orderly storage and transport
Related links
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 8-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 8-Piece Wrench Set High Performance Steel Alloy
- Bahco 5-Piece Spanner Set Alloy Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
