IRIMO 12-Piece Spanner, 8 → 19 mm, Steel Alloy

Subtotal (1 unit)*

$298.27

(exc. GST)

$328.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.27

*price indicative

RS Stock No.:
708-982
Mfr. Part No.:
18-12-H
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Set Type

Ratchet Wrench

Product Type

Spanner

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Steel Alloy

Finish

Chrome Plated

Standards/Approvals

ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Ratcheting combination wrench set exemplifies quality and precision, designed for both professional and home use. This 12-piece collection, housed conveniently in a plastic holder, caters to a variety of tasks with wrenches ranging from 8mm to 19mm. Crafted from high-performance alloy steel, each wrench features a chrome-plated matt finish, ensuring durability and excellent grip. The set incorporates a switch lever allowing for quick changes between right and left directions, enhancing efficiency during use. With a hardness rating of 40-50 HRC, these wrenches not only offer longevity but also a 15° angle design for improved handling and access, making them indispensable tools for any toolbox.

Constructed from high-performance alloy steel for superior durability

Features a chrome-plated matt finish for enhanced grip and a sleek look

Incorporates a switch lever for swift changes between right and left directions

Offers a hardness between 40-50 HRC for ultimate resilience

Designed with a 15° angle for optimum handling and access in tight spaces

Includes a practical plastic holder for organised storage and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy