IRIMO 5-Piece Spanner, 8 → 19 mm, Steel Alloy

Subtotal (1 unit)*

$98.33

(exc. GST)

$108.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.33

*price indicative

RS Stock No.:
708-981
Mfr. Part No.:
18S-5-H
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Set Type

Ratchet Wrench

Product Type

Spanner

Sizes in Set

8 → 19 mm

Number of Pieces

5

Material

Steel Alloy

Finish

Chrome Plated

Standards/Approvals

ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Stubby Ratcheting Combination Wrench Set is expertly designed for precision and convenience in the workshop. This five-piece set is housed in a Durable plastic holder, offering an organised solution for easy access and storage. Crafted from high-performance alloy steel, these wrenches promise exceptional durability and strength. With a chrome-plated matt finish, not only do they resist corrosion and wear, but they also maintain a brilliant appearance. This set includes various sizes, ranging from 8 mm to 19 mm, making it incredibly versatile for tackling a range of tasks, from automotive repairs to general maintenance.

Five-piece set provides a comprehensive range of sizes for various applications

Made from high-performance alloy steel, ensuring long-lasting durability

Stubby design enhances accessibility in tight spaces, making it easier to work in confined areas

Chrome-plated matt finish adds a layer of protection against rust and wear

Designed to meet ISO 3318 and DIN 3113 standards for reliability in performance

Lightweight build at 462 g ensures ease of handling without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy