IRIMO 8-Piece Spanner, 8 → 19 mm, Steel Alloy
- RS Stock No.:
- 709-023
- Mfr. Part No.:
- 19-8-H
- Brand:
- IRIMO
Subtotal (1 unit)*
$253.20
(exc. GST)
$278.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.20 |
*price indicative
- RS Stock No.:
- 709-023
- Mfr. Part No.:
- 19-8-H
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Spanner | |
| Set Type | Ratchet Wrench | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 8 | |
| Material | Steel Alloy | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3318 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Spanner | ||
Set Type Ratchet Wrench | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 8 | ||
Material Steel Alloy | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Flex head ratcheting combination wrench set is an expertly curated collection designed for both professionals and DIY enthusiasts. This 8-piece set, elegantly packaged in a sturdy plastic holder, showcases high-performance alloy steel construction that assures durability and long-lasting usage. Each wrench features a unique Flex head, facilitating easy access to those tricky angles and tight spaces that regular wrenches often struggle with. With a chrome-plated matt finish, this set not only offers a sleek appearance but also protects against corrosion and wear, ensuring that your tools remain pristine. This comprehensive set includes wrenches ranging from 8 to 19 mm, making it an essential addition to any toolbox.
Flex head design allows for maximum accessibility in tight spots
Constructed from high-performance alloy steel for superior durability
Chrome-plated matt finish enhances appearance and protects against rust
Standards comply with ISO 3318 and DIN 3113 for quality assurance
Plastic holder keeps tools organised and easily accessible
Related links
- IRIMO 8-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 8-Piece Wrench Set High Performance Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- IRIMO 12-Piece Spanner Steel Alloy
- IRIMO 5-Piece Spanner Steel Alloy
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set 17 8 12 19, Alloy Steel
