Bahco 8-Piece Spanner Set, 13, 17, 14, 8, 10, 12, 22 mm, 19, Steel
- RS Stock No.:
- 163-821
- Mfr. Part No.:
- 111M/SH8
- Brand:
- Bahco
Subtotal (1 unit)*
$226.16
(exc. GST)
$248.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.16 |
*price indicative
- RS Stock No.:
- 163-821
- Mfr. Part No.:
- 111M/SH8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Flat Combination Wrench | |
| Sizes in Set | 13, 17, 14, 8, 10, 12, 22 mm, 19 | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Standards/Approvals | UL Recognised, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Flat Combination Wrench | ||
Sizes in Set 13, 17, 14, 8, 10, 12, 22 mm, 19 | ||
Number of Pieces 8 | ||
Material Steel | ||
Standards/Approvals UL Recognised, RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Metric Flat Combination Wrench Set - 8 Pcs/Plastic Holder
The Bahco Tools Combination Wrench Set is designed for the discerning professional and DIY enthusiast alike, offering an optimal blend of functionality and quality. Comprising eight essential sizes, this set is housed within a sleek plastic holder for easy organisation and access. Crafted from high performance alloy steel, each wrench features a chrome plated micro matte finish that not only enhances durability but also offers protection against wear and corrosion. The patented U shaped design ensures improved accessibility in tight spaces, making it an indispensable addition to any toolkit. With enhanced markings for easier identification, this set is ideal for tackling a wide range of fastening tasks with accuracy and efficiency.
Constructed with high quality materials for lasting performance
Meets stringent industry standards including ISO and DIN
Perfectly crafted for both professional use and home improvement projects
Compact design promotes storage convenience and portabili
- RS Stock No. 0164762
- Mfr. Part No. 111M/S10
Each
$253.59
- RS Stock No. 0164285
- Mfr. Part No. 1952M/7T
Each
$298.36
- RS Stock No. 0164284
- Mfr. Part No. 1952M/14T
Each
$760.48
Bahco 17-Piece Spanner Set, 12, 10, 6, 11, 21, 14, 15, 8, 22 mm, 20, 16, 9, 17, 13, 18, 7, 19, Steel
- RS Stock No. 0163768
- Mfr. Part No. 1952M/17T
Each
$508.06
Related links
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 10-Piece Spanner Set 10 9 13 17 14, Alloy Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 11-Piece Spanner Set 22 mm 19 10 8 15 Alloy Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 17-Piece Spanner Set 22 mm 20 6 7 21 12 14 18 Alloy Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel












