Facom 5-Piece Spanner Set, 7 x 9 mm, 8 x 10 mm, 11 x 13 mm, 12 x 14 mm, 17 x 19 mm
- RS Stock No.:
- 235-9980
- Mfr. Part No.:
- MOD.43
- Brand:
- Facom
Subtotal (1 unit)*
$565.01
(exc. GST)
$621.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.01 |
*price indicative
- RS Stock No.:
- 235-9980
- Mfr. Part No.:
- MOD.43
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Set | |
| Set Type | Ratchet Spanner | |
| Sizes in Set | 7 x 9 mm, 8 x 10 mm, 11 x 13 mm, 12 x 14 mm, 17 x 19 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Set | ||
Set Type Ratchet Spanner | ||
Sizes in Set 7 x 9 mm, 8 x 10 mm, 11 x 13 mm, 12 x 14 mm, 17 x 19 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom straight flare nut set with metric web in heat formed tray compatible with the FACOM modular storage system compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 418mm
Thinness: 175mm
Related links
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- RS PRO 6-Piece Open Ended Spanner Set 12 x 13 mm 17 x 19 mm 8 x 9 mm, Steel
