STAHLWILLE 5-Piece Combination Ratchet Spanner, 8 mm, Chrome Alloy Steel
- RS Stock No.:
- 720-241
- Mfr. Part No.:
- 96401705
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$514.46
(exc. GST)
$565.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.46 |
*price indicative
- RS Stock No.:
- 720-241
- Mfr. Part No.:
- 96401705
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Set Type | Ratchet Combination Wrench | |
| Product Type | Combination Ratchet Spanner | |
| Sizes in Set | 8 mm | |
| Number of Pieces | 5 | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Set Type Ratchet Combination Wrench | ||
Product Type Combination Ratchet Spanner | ||
Sizes in Set 8 mm | ||
Number of Pieces 5 | ||
Material Chrome Alloy Steel | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille Combination ratchet spanner set is designed for tackling a variety of mechanical tasks with ease and precision. Ideal for both professionals and enthusiasts, this spanner set features a flat design and the most commonly used sizes ranging from 8 to 19 mm, making it an indispensable tool for working in tight spaces. With a robust and lightweight construction of chrome alloy steel, this set is built to withstand extensive use while ensuring user comfort through its distinctive non-slip rounded finish. Housed in a Durable roll-up pouch, it provides a practical solution for organised storage and portability, ensuring that your tools are always on hand when needed.
Contains five essential ratcheting spanners for versatile applications
Flat design facilitates access to confined spaces, enhancing usability
Built with high-quality chrome alloy steel for durability and strength
Corrosion-resistant chrome-plated finish for prolonged service life
Features a 72-teeth integrated ratchet, allowing operation at a minimal angle of 5°
Non-slip surface ensures secure handling, even with oily hands
Convenient roll-up pouch includes mesh inserts for easy visibility
Double-T profile design maximises load capacity while minimising weight
Reinforced shaft design prevents deformation in high-stress areas
Related links
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 9-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
