STMicroelectronics STB37N60 N-Channel MOSFET, 12 A, 1.2 kV Enhancement, 3-Pin H2PAK STH12N120K5-2

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$13,961.00

(exc. GST)

$15,357.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$13.961$13,961.00-
5000 +$12.565$12,565.009%

*price indicative

RS Stock No.:
233-3040
Mfr. Part No.:
STH12N120K5-2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

1.2kV

Series

STB37N60

Package Type

H2PAK

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

690mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

44.2nC

Maximum Power Dissipation Pd

250W

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Width

15.8mm

Standards/Approvals

No

Length

10.4mm

Height

4.8mm

Automotive Standard

No

The STMicroelectronics very high voltage N-channel Power MOSFETs are designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.

Worldwide best FOM (figure of merit)

Ultra-low gate charge

100% avalanche tested

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy