Crydom UPD24TP Series Solid State Relay, 15 A Load, Panel Mount, 280 Vrms Load, 32V Control
- RS Stock No.:
- 703-4704
- Mfr. Part No.:
- UPD2415TPF-10
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$186.55
(exc. GST)
$205.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.55 |
*price indicative
- RS Stock No.:
- 703-4704
- Mfr. Part No.:
- UPD2415TPF-10
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V dc | |
| Series | UPD24TP | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 78.2mm | |
| Height | 12.7mm | |
| Off State Leakage Current | 10mA | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V dc | ||
Series UPD24TP | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 78.2mm | ||
Height 12.7mm | ||
Off State Leakage Current 10mA | ||
Capacitance 10pF | ||
Output Type SCR | ||
Panel Mount - UPD24TP Series
SIP SSR
3 output channels in one package with common control input
Ratings per channel pf 15A @ 280 Vac
Panel mount with quick connect terminals
SCR output for heavy industrial loads
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Sensata / Crydom UPD24TP Series Solid State Relay PCB Mount 8V dc Control
- Sensata / Crydom CKR48 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom 1 240 VAC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V Control
