Crydom UPD24TP Series Solid State Relay, 15 A Load, PCB Mount, 280 Vrms Load, 8V dc Control
- RS Stock No.:
- 712-6001
- Mfr. Part No.:
- UPD2415TP-10
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$181.27
(exc. GST)
$199.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 - 9 | $181.27 |
| 10 - 99 | $178.07 |
| 100 - 249 | $173.47 |
| 250 - 499 | $168.74 |
| 500 + | $164.35 |
*price indicative
- RS Stock No.:
- 712-6001
- Mfr. Part No.:
- UPD2415TP-10
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 8V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Series | UPD24TP | |
| Terminal Type | Through Hole | |
| Contact Configuration | 3PST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Instantaneous Switching | |
| Package Type | SIP-8 | |
| Maximum Operating Temperature | +80°C | |
| Length | 78.4mm | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Height | 29mm | |
| Off State Leakage Current | 10mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 8V dc | ||
Minimum Control Voltage 4.5V dc | ||
Series UPD24TP | ||
Terminal Type Through Hole | ||
Contact Configuration 3PST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Instantaneous Switching | ||
Package Type SIP-8 | ||
Maximum Operating Temperature +80°C | ||
Length 78.4mm | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Height 29mm | ||
Off State Leakage Current 10mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
UPD24TP Series - SIL PCB Mount SSR, Triple Channel
- RS Stock No. 7125991
- Mfr. Part No. UPD2415D
- RS Stock No. 7385601
- Mfr. Part No. LS240D12
- RS Stock No. 0394478
- Mfr. Part No. PF380D25
- RS Stock No. 7385544
- Mfr. Part No. CX480D5R
Related links
- Sensata / Crydom UPD24TP Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom 1 240 VAC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom CKR48 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 280Vrms Control












