Crydom MCPC Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 32V dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$197.75

(exc. GST)

$217.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 October 2026
  • Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$197.75
6 - 11$193.78
12 +$192.18

*price indicative

RS Stock No.:
480-554
Mfr. Part No.:
MCPC2450C
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

180Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

8V dc

Series

MCPC

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

45.7mm

Width

22.6mm

Standards/Approvals

RoHS, CSA, UR

Height

19.8mm

Capacitance

10pF

Off State Leakage Current

7mA

Output Type

SCR

Sensata | Crydom Solid-State Relay, 50A Current Rating, LED Indicator - MCPC Series - MCPC2450C


Achieve close control over your industrial machinery with this solid-state relay from Sensata | Crydom. As it directs your equipment using optical signals, it quickly transmits your inputs for efficient switching. It has a built-in phase angle control function, meaning it lets you slowly adjust its output load, making it suitable for soft-start processes. You'll benefit from precise circuit management thanks to the output load range of 0 to 100%. You can use SSRs like this one in control devices and large-scale robotics applications.

• Integrated low-voltage control function to suit small electrical loads

• Front-facing LED indicator signals load status for ease of monitoring and troubleshooting

• Compact dimensions of 58.4 (H) x 45.7 (W) x 19.8mm (D) for ease of installation in tight spaces

• Broad operating temperature range between -20°C and +80°C for use in harsh industrial environments

What's the difference between solid-state and electromechanical relays?


Solid-state relays like this unit work without moving parts, making for fast switching times and minimal wear for an enhanced service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy