Crydom CKR24 Series Solid State Relay, 30 A Load, DIN Rail Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 736-0832
- Mfr. Part No.:
- CKRD2430-10
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$153.54
(exc. GST)
$168.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.54 |
*price indicative
- RS Stock No.:
- 736-0832
- Mfr. Part No.:
- CKRD2430-10
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | CKR24 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, RoHS, VDE, CE | |
| Length | 22.5mm | |
| Height | 81.9mm | |
| Width | 81.3mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 10mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series CKR24 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, RoHS, VDE, CE | ||
Length 22.5mm | ||
Height 81.9mm | ||
Width 81.3mm | ||
Capacitance 8pF | ||
Off State Leakage Current 10mArms | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, 0.15 to 30A Load Current Range, 4 to 32V DC Control Voltage Range - CKR24 Series - CKRD2430-10
Switching circuits is a breeze with this Sensata | Crydom solid-state relay. Supply it with an operating voltage between 24 and 280V DC and it'll fire an optical signal at its built-in photosensitive transistor. In a flash, this nifty device turns the signal into an electrical one, which lets you control circuits with a voltage between 4 and 32V DC. This jack-of-all-trades can be found in a wide variety of industrial equipment, including automation networks, robotics and medical technology.
Features & Benefits
• Broad operating temperature range between -40°C and +80°C for use in demanding environments
• Green LED indicator allows for easy status monitoring
• Dielectric strength of 4000Vrms to handle heavy electrical loads
What's the maximum wire size I can use to connect this SSR?
This SSR accommodates wires up to 10AWG in size for broad compatibility.
What's this unit's input current rating?
The typical input current used to supply this unit is between 8 and 12mA, so it's an energy-saving choice.
Related links
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 280Vrms Control
- Sensata / Crydom CKRD Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom 1 240 VAC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DRA1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom MCPC Series Solid State Relay Panel Mount 32V dc Control
