Crydom MCPC Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 480-683
- Mfr. Part No.:
- MCPC2450D
- Brand:
- Crydom
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$215.31
(exc. GST)
$236.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $215.31 | - |
| 6 - 11 | $212.24 | 1% |
| 12 + | $208.48 | 3% |
*price indicative
- RS Stock No.:
- 480-683
- Mfr. Part No.:
- MCPC2450D
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 180Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | MCPC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Standards/Approvals | RoHS, UR, CSA | |
| Height | 19.8mm | |
| Width | 22.6mm | |
| Output Type | SCR | |
| Off State Leakage Current | 7mArms | |
| Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 180Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 8V dc | ||
Series MCPC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Standards/Approvals RoHS, UR, CSA | ||
Height 19.8mm | ||
Width 22.6mm | ||
Output Type SCR | ||
Off State Leakage Current 7mArms | ||
Capacitance 10pF | ||
Sensata | Crydom Solid-State Relay, 0 to 100% Control Range, Screw Terminals - MCPC Series - MCPC2450D
Take charge of switching tasks in your industrial equipment using this solid-state relay fromSensata | Crydom. Its embedded phase angle controller lets you choose the amount of power you want to apply to a load and then slowly inches to that setting. This gives you the benefit of reliable and stable switching with minimal risk of equipment damage. This handy relay is a practical choice for demanding applications such as lighting and heating systems.
Features & Benefits
• LED output indicator for quick status monitoring
• Wide control range between 0 and 100% to suit your system's needs
• Power level adjustment during operation without the need to stop the application for increased efficiency
• Screw terminals offer secure wiring using just a simple screwdriver
Can I use this SSR in high-temperature settings?
Yes. This component is encapsulated in a thermally conductive epoxy that helps to dissipate heat effectively. It also has a broad operating temperature range between -20°C and +80°C, so it keeps its cool in harsh environments.
Related links
- Sensata / Crydom MCPC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom MCPC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom D2W Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom D2W Series Solid State Relay PCB Mount 32V dc Control
