Crydom HS201DR Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 703-4619
- Mfr. Part No.:
- HS201DR-D2450
- Brand:
- Crydom
Subtotal (1 unit)*
$217.40
(exc. GST)
$239.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.40 |
*price indicative
- RS Stock No.:
- 703-4619
- Mfr. Part No.:
- HS201DR-D2450
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V | |
| Series | HS201DR | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Standards/Approvals | CE, UL, TUV, RoHS, CSA | |
| Length | 97mm | |
| Height | 113.4mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 10mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V | ||
Series HS201DR | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Standards/Approvals CE, UL, TUV, RoHS, CSA | ||
Length 97mm | ||
Height 113.4mm | ||
Capacitance 8pF | ||
Off State Leakage Current 10mA | ||
Output Type AC | ||
DIN Rail Mounting with Heatsink - HS201DR Series
35 amp AC output @ 40°C
Single or dual channel
3 to 32Vdc input control voltage
DIN Rail mounted
uL, CSA, VDE, CE approved SSRs
Thermal pad installed
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Sensata / Crydom HS122DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom D2 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HS301DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom SSR Series Solid State Relay Through Hole Mount 32V Control
- Sensata / Crydom CMR24 Series Solid State Relay DIN Rail Mount 32V Control
