Crydom HS501DR Series Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 703-4574
- Mfr. Part No.:
- HS501DR-D2425
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$133.49
(exc. GST)
$146.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.49 |
*price indicative
- RS Stock No.:
- 703-4574
- Mfr. Part No.:
- HS501DR-D2425
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V | |
| Series | HS501DR | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 40.3mm | |
| Width | 45.7mm | |
| Standards/Approvals | CE, CSA, RoHS, TUV, UL | |
| Length | 80mm | |
| Output Type | AC | |
| Off State Leakage Current | 10mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V | ||
Series HS501DR | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 40.3mm | ||
Width 45.7mm | ||
Standards/Approvals CE, CSA, RoHS, TUV, UL | ||
Length 80mm | ||
Output Type AC | ||
Off State Leakage Current 10mA | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, 3 to 32V DC Control Voltage Range, 10A Rated Load Current - HS501DR Series - HS501DR-D2425
Looking for a reliable switching solution for your electrical equipment? Change to this solid-state relay from Sensata | Crydom. It's handy for low-power applications thanks to its rated load current of 10A. A maximum turn-on and turn-off time of half a cycle means it switches in the blink of an eye. This device has a thermally conductive epoxy encapsulation, so it keeps its cool during intense use. You'll find this relay used for consumer electronics.
• Snaps onto a DIN rail for installation in a jiffy
• Broad operating temperature range between -40°C and +80°C for use in harsh industrial conditions
• Light weight of 141g to place minimal strain on your rail
How large is this SSR?
This component has compact dimensions of 80 (L) x 45.7 (W) x 40.3mm (H), so it's a space-efficient choice for your setup.
What's zero-cross switching?
Zero-cross switching means the device starts up when the voltage approaches zero. This helps to minimise noise and increase efficiency.
Related links
- Sensata / Crydom HS501DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom HS301DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom D2 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HS122DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom HS201DR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom GMS Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V Control
