Crydom CMR24 Series Solid State Relay, 65 A Load, DIN Rail Mount, 280 V Load, 32V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
291-3015
Mfr. Part No.:
CMRD2465
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

65A

Mount Type

DIN Rail

Maximum Load Voltage

280V

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V

Minimum Control Voltage

3V dc

Series

CMR24

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

109mm

Height

76.2mm

Width

44.5mm

Standards/Approvals

RoHS

Output Type

SCR

Off State Leakage Current

10mArms

Capacitance

8pF

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, DIN Rail Mounting, 65A Rated Load Current - CMR24 Series - CMRD2465


Switch your power seamlessly with this solid-state relay from Sensata | Crydom. It opens and closes a circuit without any moving parts, so it sidesteps wear and tear to give you a long service life. Thanks to its rated load current of 65A, it's a practical pick for high-power systems. The SPST configuration makes it ideal for use as a simple on/off switch. You can use this component in applications such as industrial control, robotics and medical technology.

Features & Benefits


• Zero-cross switching means it turns on when the voltage is close to 0V for enhanced efficiency and reduced noise

• Cage terminals help you make quick and secure electrical connections without the need for complex tools

• Integral heat sink prevents overheating

• Wide operating temperature range of -40°C to +80°C means it's safe to use in harsh industrial environments

• Compact dimensions of 109 (L) x 44.5 (W) x 76.2mm (H) for installation in tight spaces

How do I mount this SSR?


This device is designed for mounting on a standard DIN rail, so you can integrate it into your system in a jiffy.

Approvals

UL E116950; CSA LR81689; VDE 126921 UG; CE; ISO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy