Crydom HS122DR Series Solid State Relay, 45 A Load, DIN Rail Mount, 280 V ac Load, 32V Control

Subtotal (1 unit)*

$276.13

(exc. GST)

$303.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.13

*price indicative

RS Stock No.:
703-4631
Mfr. Part No.:
HS122DR-D2450
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

3V dc

Maximum Control Voltage

32V

Series

HS122DR

Terminal Type

Screw

Contact Configuration

SPST-NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Width

90mm

Standards/Approvals

TUV, CE, UL, CSA, RoHS

Length

97mm

Height

113.4mm

Capacitance

8pF

Output Type

AC

Off State Leakage Current

10mA

DIN Rail Mounting with Heatsink - HS122DR Series


45 amp AC output @ 40°C

Single or dual channel

3 to 32Vdc input control voltage

DIN Rail mounted

uL, CSA, VDE, CE approved SSRs

Thermal pad installed

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy