Panasonic Solid State Relay, 300 mA Load, PCB Mount, 400 V Load, 1.5V Control
- RS Stock No.:
- 173-9032
- Mfr. Part No.:
- AQY214EH
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$444.10
(exc. GST)
$488.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $4.441 | $444.10 |
| 200 - 300 | $4.33 | $433.00 |
| 400 + | $4.263 | $426.30 |
*price indicative
- RS Stock No.:
- 173-9032
- Mfr. Part No.:
- AQY214EH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 300mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 400 | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-4 | |
| Length | 4.8mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Output Type | Current/Voltage | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 300mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 400 | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-4 | ||
Length 4.8mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Output Type Current/Voltage | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
