Celduc SO Series Solid State Relay, 35 A Load, Chassis Mount Mount, 600 Vrms Load, 30V dc Control

Subtotal (1 unit)*

$195.64

(exc. GST)

$215.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.64

*price indicative

RS Stock No.:
270-0058
Mfr. Part No.:
SOB963660
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

35A

Product Type

Solid State Relay

Mount Type

Chassis Mount

Maximum Load Voltage

600Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

10V dc

Maximum Control Voltage

30V dc

Series

SO

COO (Country of Origin):
FR
The Celduc dual power solid state relays are electronic switching devices used to switch electrical loads on and off. This relay is especially designed for resistive loads and it has a faster switching speed, longer life and improved reliability.

It weights around 80 g

It has IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy