Celduc SMR Series Solid State Relay, 5 A Load, Chassis Mount Mount, 520 Vrms Load, 30V dc Control

Subtotal (1 unit)*

$364.92

(exc. GST)

$401.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.92

*price indicative

RS Stock No.:
270-0052
Mfr. Part No.:
SMR8621520
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

5A

Product Type

Solid State Relay

Mount Type

Chassis Mount

Maximum Load Voltage

520Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

30V dc

Minimum Control Voltage

12V dc

Series

SMR

COO (Country of Origin):
FR
The Celduc solid state relays are electronic switching devices used to switch electrical loads on and off and it is specially designed to control and reverse the direction of three phase motors. It weights around 150 g and it has a operating temperature ranging from -40°C to 100°C.

Double push-in spring power terminals

IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy