Celduc SO Series Solid State Relay, 125 A Load, Chassis Mount Mount, 690 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$495.06

(exc. GST)

$544.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.06

*price indicative

RS Stock No.:
270-0054
Mfr. Part No.:
SO789060
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

125A

Mount Type

Chassis Mount

Maximum Load Voltage

690Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

3.5V dc

Series

SO

COO (Country of Origin):
FR
The Celduc single phase power solid state relays are designed for high inductive loads, motors and phase angle control applications. It provides over-voltage protection on input and output to have a high immunity.

Weighs around 80 g

Has IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy