Celduc SGT Series Solid State Relay, 50 A Load, Chassis Mount Mount, 640 Vrms Load, 255V ac/dc Control
- RS Stock No.:
- 270-0047
- Mfr. Part No.:
- SGT8858200
- Brand:
- Celduc
Subtotal (1 unit)*
$331.44
(exc. GST)
$364.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.44 |
*price indicative
- RS Stock No.:
- 270-0047
- Mfr. Part No.:
- SGT8858200
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis Mount | |
| Maximum Load Voltage | 640Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 255V ac/dc | |
| Minimum Control Voltage | 4V dc | |
| Series | SGT | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis Mount | ||
Maximum Load Voltage 640Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 255V ac/dc | ||
Minimum Control Voltage 4V dc | ||
Series SGT | ||
- COO (Country of Origin):
- FR
The Celduc zero cross solid state relay are based on the direct copper bonding technology and they are designed for most types of loads. This relay provide over voltage protection on input and output, back to back thyristors on output with TMS technology for a long lifetime expectancy and it is also a RoHS void free process.
Operating temperature is -40°C to 85°C
Weight is 200 g
Related links
- Celduc SGT Series Solid State Relay 520 Vrms Load, 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GNR3 Series Solid State Relay DIN Rail Mount 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay DIN Rail Mount 255V Control
