Celduc SHT Series Solid State Relay, 25 A Load, 280 Vrms Load, 30V dc Control

Subtotal (1 unit)*

$311.92

(exc. GST)

$343.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.92

*price indicative

RS Stock No.:
270-0048
Mfr. Part No.:
SHT842300
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

25A

Product Type

Solid State Relay

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

30V dc

Minimum Control Voltage

10V dc

Series

SHT

COO (Country of Origin):
FR
The Celduc three phase solid state relays are electronic switching devices used to switch electrical loads on and off. These relays are compact, reliable and offers fast switching times. It offers a frequency of 2000 Hz on a resistive load and it has a turn on and turn off time of 8.3 ms.

Operating temperature is -40°C to 100°C

Weight is 31 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy