Celduc SO Series Solid State Relay, 50 A Load, Chassis Mount Mount, 480 Vrms Load, 30V dc Control
- RS Stock No.:
- 270-0053
- Mfr. Part No.:
- SO465320
- Brand:
- Celduc
Subtotal (1 unit)*
$422.89
(exc. GST)
$465.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.89 |
*price indicative
- RS Stock No.:
- 270-0053
- Mfr. Part No.:
- SO465320
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis Mount | |
| Maximum Load Voltage | 480Vrms | |
| Minimum Load Voltage | 200Vrms | |
| Minimum Control Voltage | 8V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | SO | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis Mount | ||
Maximum Load Voltage 480Vrms | ||
Minimum Load Voltage 200Vrms | ||
Minimum Control Voltage 8V dc | ||
Maximum Control Voltage 30V dc | ||
Series SO | ||
- COO (Country of Origin):
- FR
The Celduc product is a solid state relay that is based on the phase angle controller with analogue control to adjust power on resistive loads. It has a self adaptive frequency range of 40 Hz to 70 Hz..
IP20 protection by flaps on terminals
Overvoltage protection by varistor
Related links
- Celduc SO Series Solid State Relay 510 Vrms Load, 30V dc Control
- Celduc SO Series Solid State Relay 600 Vrms Load, 30V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SKDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay 480 Vrms Load, 32V dc Control
- RS PRO Solid State Relay 480 Vrms Load, 32V dc Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Celduc SO Series Solid State Relay 690 Vrms Load, 32V dc Control
