Celduc SO Series Solid State Relay, 95 A Load, Chassis Mount Mount, 275 Vrms Load, 32V dc Control
- RS Stock No.:
- 270-0056
- Mfr. Part No.:
- SO848070
- Brand:
- Celduc
Subtotal (1 unit)*
$128.14
(exc. GST)
$140.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.14 |
*price indicative
- RS Stock No.:
- 270-0056
- Mfr. Part No.:
- SO848070
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 95A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis Mount | |
| Maximum Load Voltage | 275Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | SO | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 95A | ||
Product Type Solid State Relay | ||
Mount Type Chassis Mount | ||
Maximum Load Voltage 275Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series SO | ||
- COO (Country of Origin):
- FR
The Celduc power solid state relays are electronic switching devices used to switch electrical loads on and off. This relay is designed for most types of loads and it has a faster switching speed, longer life and improved reliability. It provides over-voltage protection on input and output to have a high immunity.
Weighs around 80 g
Has IP20 protection
- RS Stock No. 2700057
- Mfr. Part No. SO943460
Each
$75.82
- RS Stock No. 2700054
- Mfr. Part No. SO789060
Each
$495.06
- RS Stock No. 2700053
- Mfr. Part No. SO465320
Each
$422.89
- RS Stock No. 2700058
- Mfr. Part No. SOB963660
Each
$195.64
Related links
- Celduc SO Series Solid State Relay 690 Vrms Load, 32V dc Control
- Celduc SO Series Solid State Relay 280 Vrms Load, 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SKL Series Solid State Relay 600 Vrms Load, 32V dc Control
- Celduc SILD Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO Series Solid State Relay 510 Vrms Load, 30V dc Control
- Celduc SO Series Solid State Relay 600 Vrms Load, 30V dc Control








