Crouzet GND Board Series Solid State Relay, 4 A Load, PCB Mount, 275 Vrms Load, 30V Control

Subtotal (1 unit)*

$43.57

(exc. GST)

$47.93

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.57

*price indicative

RS Stock No.:
254-8478
Distrelec Article No.:
303-10-488
Mfr. Part No.:
GNB4D2A
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

4A

Mount Type

PCB

Maximum Load Voltage

275Vrms

Minimum Load Voltage

12Vrms

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

GND Board

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

Special Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

10.2mm

Standards/Approvals

RoHS

Height

13mm

Length

24.4mm

Output Type

Current/Voltage

COO (Country of Origin):
FR
The Crouzet GNB Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Output current of 4 Amps

Classic SIP package for printed circuit boards

Zero Cross and Special Zero Cross Switching

Built-in Output Overvoltage Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy