Panasonic AQG Series Solid State Relay, 1 A Load, PCB Mount, 264 V Load, 28.8V Control
- RS Stock No.:
- 699-6503
- Distrelec Article No.:
- 110-85-665
- Mfr. Part No.:
- AQG12124
- Brand:
- Panasonic
This image is representative of the product range
Add 5 more to save $0.25
View bulk pricing optionsSubtotal (1 unit)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.42 | - |
| 5 - 9 | $6.37 | $0.25 |
| 10 + | $6.23 | $1.90 |
*price indicative
- RS Stock No.:
- 699-6503
- Distrelec Article No.:
- 110-85-665
- Mfr. Part No.:
- AQG12124
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 75V ac | |
| Minimum Control Voltage | 4V ac | |
| Maximum Control Voltage | 28.8V | |
| Series | AQG | |
| Terminal Type | PC Board Terminal | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP-4 | |
| Standards/Approvals | VDE | |
| Length | 24.5mm | |
| Height | 13.5mm | |
| Width | 4.5mm | |
| Output Type | Phototriac Coupler | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1A | ||
Mount Type PCB | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 75V ac | ||
Minimum Control Voltage 4V ac | ||
Maximum Control Voltage 28.8V | ||
Series AQG | ||
Terminal Type PC Board Terminal | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP-4 | ||
Standards/Approvals VDE | ||
Length 24.5mm | ||
Height 13.5mm | ||
Width 4.5mm | ||
Output Type Phototriac Coupler | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- JP
AQG Series
Approvals
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V Control
- Omron G3SD Series Solid State Relay PCB Mount 28.8V Control
