Crouzet GNRD MINI Series Solid State Relay, 4 A Load, DIN Rail Mount, 30 Vrms Load, 30V Control
- RS Stock No.:
- 254-8486
- Distrelec Article No.:
- 303-10-495
- Mfr. Part No.:
- GNRDM4D1C
- Brand:
- Crouzet
Subtotal (1 unit)*
$99.61
(exc. GST)
$109.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.61 |
*price indicative
- RS Stock No.:
- 254-8486
- Distrelec Article No.:
- 303-10-495
- Mfr. Part No.:
- GNRDM4D1C
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30Vrms | |
| Minimum Load Voltage | 5Vrms | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GNRD MINI | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30Vrms | ||
Minimum Load Voltage 5Vrms | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GNRD MINI | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
The Crouzet GNRD Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
DC switching
CE and UKCA recognized
Used for frequent start, stop, reversing operation of DC motors
Related links
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 240V Control
- Crouzet GNR MINI Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GNR MINI Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Crouzet GNF Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN0 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
