Crouzet GND Board Series Solid State Relay, 10 A Load, PCB Mount, 36 Vrms Load, 30V Control

Subtotal (1 unit)*

$70.52

(exc. GST)

$77.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.52

*price indicative

RS Stock No.:
254-8480
Distrelec Article No.:
303-10-490
Mfr. Part No.:
GNDB10B1E
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

36Vrms

Minimum Load Voltage

7Vrms

Maximum Control Voltage

30V

Minimum Control Voltage

10V

Series

GND Board

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

DC Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Height

13mm

Length

24.4mm

Width

6.3mm

Output Type

Current/Voltage

COO (Country of Origin):
FR
The Crouzet GNB Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Output current of 4 Amps

Classic SIP package for printed circuit boards

Zero Cross and Special Zero Cross Switching

Built-in Output Overvoltage Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy