Crydom Crydom Series Solid State Relay, 10 A Load, PCB Mount, 100 V dc Load, 10V dc Control

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$80.88

(exc. GST)

$88.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$80.88-
10 - 99$79.911%
100 +$78.043%

*price indicative

RS Stock No.:
712-5985
Distrelec Article No.:
304-01-688
Mfr. Part No.:
CMX100D10
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

100V dc

Minimum Load Voltage

0V dc

Maximum Control Voltage

10V dc

Minimum Control Voltage

3V dc

Series

Crydom

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

DC Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Package Type

SIP-4

Length

43.1mm

Standards/Approvals

CE, RoHS

Height

25.4mm

Width

7.6mm

Capacitance

15pF

Off State Leakage Current

100μA

Output Type

MOSFET

Sensata | Crydom Solid-State Relay, SPST Contact Configuration, 1ms Turn-On Time - CMX Series - CMX100D10


Searching for an easy way to control power to your devices? Connect with this solid-state relay from Sensata | Crydom. Thanks to its MOSFET output, this device has a low typical load current of just 15mA at 5V DC. This reduces your power consumption, making it an energy-efficient choice. The handy through-hole mounting method creates a sturdy, vibration-proof connection that holds up in heavy-duty environments. As it's encapsulated in a thermally conductive epoxy resin, this gadget dissipates heat effectively to run at peak performance for longer. Use it to power your motors or I/O subsystems.

Features & Benefits


• Compact dimensions of 43.1 (L) x 7.6 (W) x 25.4mm (H) to maximise space on your PCB

• Performs reliably in harsh conditions, thanks to a broad operating temperature range between -30°C and +80°C

• Rapid turn-on time of 1ms gets things in motion in an instant

Can this relay handle transient currents?


Yes. To keep your equipment safe in the event of a fault, this tough piece of kit can cope with transient currents of up to 100A for 10ms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy