Crouzet GND Board Series Solid State Relay, 4 A Load, PCB Mount, 460 Vrms Load, 30V Control
- RS Stock No.:
- 254-8479
- Distrelec Article No.:
- 303-10-489
- Mfr. Part No.:
- GNB4D2B
- Brand:
- Crouzet
Subtotal (1 unit)*
$46.32
(exc. GST)
$50.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.32 |
*price indicative
- RS Stock No.:
- 254-8479
- Distrelec Article No.:
- 303-10-489
- Mfr. Part No.:
- GNB4D2B
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 460Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 4V | |
| Series | GND Board | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Special Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Height | 13mm | |
| Length | 24.4mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 460Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 4V | ||
Series GND Board | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Special Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Height 13mm | ||
Length 24.4mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- FR
The Crouzet GNB Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Output current of 4 Amps
Classic SIP package for printed circuit boards
Zero Cross and Special Zero Cross Switching
Built-in Output Overvoltage Protection
Related links
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GNR MINI Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GNR MINI Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 30V Control
