Panasonic AQ-J Series Solid State Relay, 900 mA Load, Plug-in Mount, 264 Vrms Load, 28V Control

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4191
Mfr. Part No.:
AQJ116V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

900mA

Mount Type

Plug-in

Maximum Load Voltage

264Vrms

Minimum Load Voltage

75Vrms

Minimum Control Voltage

18V

Maximum Control Voltage

28V

Series

AQ-J

Terminal Type

Quick Connect

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

38mm

Width

28mm

Standards/Approvals

RoHS

Height

30mm

Output Type

Triac

COO (Country of Origin):
JP
The Panasonic AQJ series of solid state relays, the output of this relay is 10 A, and 75 to 264 Vrms. This relay has tab terminals and it is a zero-cross version. The control voltage is 18 to 28 Vdc.

Built in varistor for excellent surge absorption

Reverse input connection prevention function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy