Jelsystem A5C Series PCB Mount Solid State Relays, 3 A Load, PCB Mount, 264 Vrms Load, 28V dc Control
- RS Stock No.:
- 459-753
- Mfr. Part No.:
- A5C-203WV
- Brand:
- Jelsystem
Subtotal (1 unit)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.07 |
*price indicative
- RS Stock No.:
- 459-753
- Mfr. Part No.:
- A5C-203WV
- Brand:
- Jelsystem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelsystem | |
| Maximum Load Current | 3A | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 50V ac | |
| Maximum Control Voltage | 28V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | A5C | |
| Terminal Type | 5.08 mm Inputs Terminal | |
| Switching Function | Zero Cross Turn On | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 26mm | |
| Width | 41mm | |
| Length | 10mm | |
| Standards/Approvals | C-UL, TUV, UL | |
| Capacitance | 50pF | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Jelsystem | ||
Maximum Load Current 3A | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type PCB | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 50V ac | ||
Maximum Control Voltage 28V dc | ||
Minimum Control Voltage 4V dc | ||
Series A5C | ||
Terminal Type 5.08 mm Inputs Terminal | ||
Switching Function Zero Cross Turn On | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Height 26mm | ||
Width 41mm | ||
Length 10mm | ||
Standards/Approvals C-UL, TUV, UL | ||
Capacitance 50pF | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- JP
Related links
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 8V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 18V dc Control
- Jelsystem IP1 Series Solid State Relay Surface Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
