Aratas G3VM Series Solid State Relay, 90 mA Load, Surface Mount, 350 V Load, 1.3V Control
- RS Stock No.:
- 480-1289
- Mfr. Part No.:
- G3VM-353G
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.87
View bulk pricing optionsSubtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $7.01 | - |
| 3 - 4 | $6.72 | $0.87 |
| 5 + | $6.44 | $2.85 |
*price indicative
- RS Stock No.:
- 480-1289
- Mfr. Part No.:
- G3VM-353G
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 90mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 1.3V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.9mm | |
| Length | 3.9mm | |
| Standards/Approvals | UL, RoHS, EN | |
| Width | 6.4mm | |
| Capacitance | 85pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 90mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 1.3V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 85°C | ||
Height 1.9mm | ||
Length 3.9mm | ||
Standards/Approvals UL, RoHS, EN | ||
Width 6.4mm | ||
Capacitance 85pF | ||
Output Type MOSFET | ||
G3VM-353G MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-353G General purpose MOS FET relay offers a wealth of benefits required from maintenance free relays. NC (normally closed) through hole, SOP package relay with 4-pin PCB relay terminals, high speed and a load voltage of 350 V.
Features and Benefits G3VM-353G General Purpose SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• Surface mounted relay terminals.
• Contact form SPST-NC 1b (normally closed).
• SOP Package.
• 4 Relay terminals.
• Load voltage 350 V ac.
• Load current 120 mA max.
• Maximum resistance with output ON 15 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 65 pF.
• SSR -Turn ON time 1 ms max.
• SSR -Turn OFF time 3 ms max.
• Dielectric strength between I/O 1500 Vrms.
• Single pole, single throw.
• Switches minute analogue signals.
• Switching AC and DC.
• RoHS Compliant.
Additional Features G3VM-353G General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
Other Application Examples.
• Communication equipment.
• Security equipment.
• Amusement equipment.
• Measurement devices.
• Data loggers.
• Broadband systems.
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Related links
- Omron G3VM Series Solid State Relay Surface Mount Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface 350 V Load 1.3 V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.3V Control
- Omron G3VM Series Solid State Relay Through Hole Mount 1.3V Control
- Omron G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Omron G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
