Panasonic AQ-H Series Solid State Relay, 900 mA Load, Surface Mount, 200 Vrms Load
- RS Stock No.:
- 247-4184
- Mfr. Part No.:
- AQH2223A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.12
(exc. GST)
$6.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.06 | $6.12 | - |
| 10 - 18 | $2.94 | $5.88 | 3% |
| 20 + | $2.88 | $5.76 | 5% |
*price indicative
- RS Stock No.:
- 247-4184
- Mfr. Part No.:
- AQH2223A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 900mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Series | AQ-H | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, RoHS | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 900mA | ||
Mount Type Surface | ||
Maximum Load Voltage 200Vrms | ||
Minimum Load Voltage 100Vrms | ||
Series AQ-H | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, RoHS | ||
Output Type Triac | ||
- COO (Country of Origin):
- TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.9 A, repetitive peak off-state voltage of 600 V.
It has 8 pins and comes in a SMD design
The device comes in a tube packaging
- RS Stock No. 2474182
- Mfr. Part No. AQH2213AX
Each (On a Tape of 2)
$2.62
- RS Stock No. 2474182P
- Mfr. Part No. AQH2213AX
Each (Supplied on a Reel)
$2.62
- RS Stock No. 2474183
- Mfr. Part No. AQH2223A
Each (In a Tube of 50)
$2.23
- RS Stock No. 2474178
- Mfr. Part No. AQH1223A
Each (In a Pack of 2)
$2.285
Related links
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control










