Jelsystem J2 Series PCB Mount Solid State Relays, 2 A Load, PCB Mount, 264 Vrms Load, 28V dc Control

Subtotal (1 unit)*

$6.27

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.27

*price indicative

RS Stock No.:
459-750
Mfr. Part No.:
J2C-202H
Brand:
Jelsystem
Find similar products by selecting one or more attributes.
Select all

Brand

Jelsystem

Product Type

PCB Mount Solid State Relays

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

264Vrms

Minimum Load Voltage

35V ac

Maximum Control Voltage

28V dc

Minimum Control Voltage

18V dc

Series

J2

Standards/Approvals

UL/C-UL/TÜV

Width

24.5mm

Height

20.5mm

Length

5.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy