Panasonic AQ-3 Series Solid State Relay, 3 A Load, PCB Mount, 250 Vrms Load, 32V Control
- RS Stock No.:
- 247-4151
- Mfr. Part No.:
- AQ3A2-ZT4/32VDC
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.14
(exc. GST)
$19.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $18.14 |
| 5 - 9 | $17.46 |
| 10 + | $17.11 |
*price indicative
- RS Stock No.:
- 247-4151
- Mfr. Part No.:
- AQ3A2-ZT4/32VDC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 250Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | AQ-3 | |
| Terminal Type | Solder Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 33mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 25mm | |
| Output Type | Phototriac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 250Vrms | ||
Minimum Load Voltage 75Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series AQ-3 | ||
Terminal Type Solder Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 33mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 25mm | ||
Output Type Phototriac | ||
- COO (Country of Origin):
- JP
The Panasonic AQ series of solid state relays, this relay is rated for 3 A and load voltage of 75 to 250 Vrms. This is a zero-crossing AC type device. The rated control voltage for this relay is 4 to 32 Vdc.
Vertical types with SIL terminal arrangement
Built-in snubber circuit prevents malfunction due to noise
Related links
- Panasonic AQ-3 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-1 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- TE Connectivity PS12 Series Relay Panel Mount Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
