Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 Vrms Load, 14.4V Control
- RS Stock No.:
- 247-4172
- Mfr. Part No.:
- AQG22212
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.88
(exc. GST)
$6.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.88 | - |
| 5 - 9 | $5.64 | 4% |
| 10 + | $5.53 | 5% |
*price indicative
- RS Stock No.:
- 247-4172
- Mfr. Part No.:
- AQG22212
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Maximum Control Voltage | 14.4V | |
| Minimum Control Voltage | 9.6V | |
| Series | AQG | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | Random | |
| Minimum Operating Temperature | -30°C | |
| Package Type | SIL-4 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL (E43149), c-UL approved, VDE (131393) | |
| Off State Leakage Current | 1.5mA | |
| Output Type | AC Voltage | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 75Vrms | ||
Maximum Control Voltage 14.4V | ||
Minimum Control Voltage 9.6V | ||
Series AQG | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function Random | ||
Minimum Operating Temperature -30°C | ||
Package Type SIL-4 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL (E43149), c-UL approved, VDE (131393) | ||
Off State Leakage Current 1.5mA | ||
Output Type AC Voltage | ||
- COO (Country of Origin):
- JP
The Panasonic AGQ series of solid state relay rated for 2 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.
The control voltage for this device is 9.6 Vdc to 14.4 Vdc
Built-in snubber circuit prevents malfunction due to noise
- RS Stock No. 2474168
- Mfr. Part No. AQG22112
Each
$6.94
- RS Stock No. 2474161
- Mfr. Part No. AQG12112
Each
$6.42
- RS Stock No. 0459747
- Mfr. Part No. J2C-202L
Each
$6.27
Jelsystem J2 Series PCB Mount Solid State Relays, 2 A Load, PCB Mount, 264 Vrms Load, 18V dc Control
- RS Stock No. 0459748
- Mfr. Part No. J2C-202M
Each
$6.27
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control











