Takachi Electric Industrial Plug-In 9 V PP3 Battery Contact
- RS Stock No.:
- 175-6069
- Mfr. Part No.:
- MP-1SN
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 2 more to save $0.64
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$13.40
(exc. GST)
$14.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $13.40 | $1.34 | - |
| 2 - 9 | $13.08 | $1.308 | $0.64 |
| 10 + | $10.77 | $1.077 | $26.30 |
*price indicative
- RS Stock No.:
- 175-6069
- Mfr. Part No.:
- MP-1SN
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Contact Material | Brass | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Contact Material Brass | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Lead wire is AWG26, 150mm length.
Related links
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- Takachi Electric Industrial Plug-In Battery Contact
- Keystone Press Stud 9 V PP3 Battery Contact
- RS PRO Press Stud 9 V PP3 Battery Contact
- Keystone 9 V PP3 Battery Clip
- Bulgin 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
